+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LV0040G100-4EOFN

Automation module: vector inverter; 4kW; 3x400VAC; 3x380÷480VAC

Manufacturer: LS ELECTRIC

Manufacturer part number:
LV0040G100-4EOFN
TME Symbol:
LV0040G100-4EOFN

Specification

Manufacturer
LS ELECTRIC
Type of automation module
vector inverter
Max motor power
4kW
Inverter output voltage
3 x 400V AC
Voltage between phases (for three phase system)
3 x 380...480V AC
Input 1 properties
rotational speed setting with signal 0...10V, 4...20mA
Voltage output
0...12V DC
Electrical connection
screw terminals
Mounting
for DIN rail mounting, for wall mounting
The programming method
keypad
Protection
anti-overload OPP, overheating OTP
Number of inputs
5
Number of analog inputs
1
Operating temperature
-10...50°C
Output frequency
0...400Hz
Current rating
9.3A
Number of analog outputs
1
Manufacturer series
G100
Gross weight2.2102 kg
Certificates
EAN code8809513638470

WATCH VIDEO

See other products in this category: Three Phase Inverters LS ELECTRIC,
See other products from this series.:
*
LV0040G100-4EOFN
4 in TME stock
Net price for quantities from 1 pcs - 430.47 USDGross price for quantities from 1 pcs - 430.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.