+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

657076-000

Fuse: PTC polymer; 250mA; Polyswitch


Manufacturer: LITTELFUSE

Manufacturer part number:
657076-000
TME Symbol:
LVR025K

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Current rating
0.25A
Switched current
0.56A
Max. voltage
240V
Trade name
Polyswitch
Power
1.5W
Min. resistance
1.3Ω
Max resistance
2.1Ω
Operating temperature
-40...85°C
Gross weight0.482 g
Certificates
See other products in this category: THT Polymer Fuses LITTELFUSE,
*
657076-000
494 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 25 pcs - 0.87 USDGross price for quantities from 25 pcs - 0.87 USD
Net price for quantities from 50 pcs - 0.78 USDGross price for quantities from 50 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
Net price for quantities from 250 pcs - 0.56 USDGross price for quantities from 250 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.47 USD
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs