+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LW-BA15S-24AC/DC

LED lamp; BA15S; white; 24VDC; 24VAC


Manufacturer: POLAM-ELTA

Manufacturer part number:
LW-BA15S-24AC/DC
TME Symbol:
LW-BA15S-24AC/DC

Specification

Manufacturer
POLAM-ELTA
Type of lamp
LED lamp
Kind of handle
BA15S
Colour
white
Operating voltage
24V AC, 24V DC
Light source features
  • built-in bridge rectifier
  • built-in resistor
Gross weight6.2 g
Certificates
See other products in this category: Miniature light sources POLAM-ELTA,
*
LW-BA15S-24AC/DC
6 in TME stock
Net price for quantities from 1 pcs - 4.85 USDGross price for quantities from 1 pcs - 4.85 USD
Net price for quantities from 5 pcs - 4.54 USDGross price for quantities from 5 pcs - 4.54 USD
Net price for quantities from 20 pcs - 4.23 USDGross price for quantities from 20 pcs - 4.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.