+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERF-LX012V2

Fuse: PTC polymer; THT; 120mA; bag; Ø0.51x7.6mm


Manufacturer: ECE

Manufacturer part number:
ERF-LX012V2
TME Symbol:
LX012-V2

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Mounting
THT
Current rating
0.12A
Max surge current
1.2A
Switched current
0.3A
Max. voltage
240V AC
Power
1W
Min. resistance
Max resistance
12Ω
A dimension
8.3mm
B dimension
10.7mm
C dimension
5.1mm
D dimension
7.6mm
E dimension
3.8mm
Kind of package
bag
Operating temperature
-40...85°C
Leads dimensions
Ø0.51x7.6mm
Dimensions
Gross weight0.224 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses ECE,
*
ERF-LX012V2
6689 in TME stock
Net price for quantities from 2 pcs - 0.27 USDGross price for quantities from 2 pcs - 0.27 USD
Net price for quantities from 20 pcs - 0.24 USDGross price for quantities from 20 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcs