+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LUMILEDS
Manufacturer | LUMILEDS | |
Type of diode | power LED | |
LED colour | red | |
Viewing angle | 120° | |
LED current | 350mA | |
Wavelength | 650...670nm | |
Power | 1W | |
Dimensions | 3.17x4.37x2.1mm | |
Mounting | SMD | |
Manufacturer series | LUXEON Rebel | |
Operating voltage | 1.8...2.8V DC |