+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WMGBLXP10B

Light meter; 0,01÷399,9klx; USB; 0÷50°C; 170x80x40mm; ±5%


Manufacturer: SONEL

Manufacturer part number:
WMGBLXP10B
TME Symbol:
LXP-10B

Specification

Manufacturer
SONEL
Type of meter
light meter
Kind of display used
LCD
Display parameters
3,75 digit
Measuring range
0,01...399,9klx
Kind of measured light
fluorescent, high-pressure sodium lamps (HPS), LED, standard
Interface
USB
Operating temperature
0...50°C
Dimensions
170x80x40mm
Measurement memory
999
Software
included
Illumination measuring accuracy
±5%
Illumination
yes
Bargraph
yes
Standard equipment
  • calibration certificate
  • hard case
  • USB cable
Measuring instrument features
  • HOLD function
  • MIN/MAX function
  • PEAK HOLD function
Battery/ rechargeable battery
  • battery 6LF22 9V x1
Gross weight1.9711 kg
EAN code5907624014534

WATCH VIDEO

See other products in this category: Luxmeters SONEL,
*
WMGBLXP10B
0 in TME stock
Net price for quantities from 1 pcs - 701.63 USDGross price for quantities from 1 pcs - 701.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.