+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LXZ1-PR01

Power LED; royal blue; 125°; 500mA; λd: 440÷460nm; 500÷575lm; SMD


Manufacturer: LUMILEDS

Manufacturer part number:
LXZ1-PR01
TME Symbol:
LXZ1-PR01

Specification

Manufacturer
LUMILEDS
Type of diode
power LED
LED colour
royal blue
Viewing angle
125°
LED current
500mA
Wavelength
440...460nm
Luminosity
500...575lm
Dimensions
1.7x1.3x0.66mm
Mounting
SMD
Front
flat
Operating voltage
2.5...3.5V DC
Gross weight0.05 g
Certificates
See other products in this category: Colour power LEDs - Emiter LUMILEDS,
*
LXZ1-PR01
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order