+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ams OSRAM | |
Type of diode | LED | |
LED colour | yellow | |
Mounting | SMD | |
Case - mm | 4040 | |
Luminosity | 3.03...4.8lm | |
Luminosity | 900...1800mcd | |
Operating voltage | 1.95...2.55V DC | |
Dimensions | 4.2x4.2x2.85mm | |
Viewing angle | 120° | |
LED current | 30mA | |
Wavelength | 583...595nm | |
LED version | angular | |
Front | flat | |
Manufacturer series | SIDELED® |