+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LY-BA9S-12AC/DC

LED lamp; BA9S; yellow; 12VDC; 12VAC


Manufacturer: POLAM-ELTA

Manufacturer part number:
LY-BA9S-12AC/DC
TME Symbol:
LY-BA9S-12AC/DC

Specification

Manufacturer
POLAM-ELTA
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
yellow
Operating voltage
12V AC, 12V DC
Dimensions
Gross weight2.1 g
See other products in this category: Miniature light sources POLAM-ELTA,
*
LY-BA9S-12AC/DC
8 in TME stock
Net price for quantities from 1 pcs - 2.48 USDGross price for quantities from 1 pcs - 2.48 USD
Net price for quantities from 5 pcs - 2.26 USDGross price for quantities from 5 pcs - 2.26 USD
Net price for quantities from 20 pcs - 2.04 USDGross price for quantities from 20 pcs - 2.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.