+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LY-BA9S-230AC

LED lamp; BA9S; yellow; 230VAC

Manufacturer: POLAM-ELTA

Manufacturer part number:
LY-BA9S-230AC
TME Symbol:
LY-BA9S-230AC

Specification

Manufacturer
POLAM-ELTA
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
yellow
Operating voltage
230V AC
Dimensions
Gross weight2.054 g
See other products in this category: Miniature light sources POLAM-ELTA,
*
LY-BA9S-230AC
24 in TME stock
Net price for quantities from 1 pcs - 2.50 USDGross price for quantities from 1 pcs - 2.50 USD
Net price for quantities from 5 pcs - 2.28 USDGross price for quantities from 5 pcs - 2.28 USD
Net price for quantities from 20 pcs - 2.05 USDGross price for quantities from 20 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.