+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LY2 24VDC

Relay: electromagnetic; Ucoil: 24VDC; DPDT; Icontacts max: 10A


Manufacturer: OMRON

Manufacturer part number:
LY2 24VDC
TME Symbol:
LY2-24DC

Specification

Manufacturer
OMRON
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
DPDT
Contact current max.
10A
AC contacts rating @R
10A / 110V AC
DC contacts rating @R
10A / 24V DC
Switched voltage
max. 125V DC, max. 250V AC
Relay variant
industrial
Mounting
socket
Manufacturer series
LY2
Coil voltage min.
19.2V DC
Body dimensions
28x21.5x36mm
Coil resistance
650Ω
Mechanical durability
100000000 cycles
Operate time
25ms
Release time
25ms
Switching capacity
240W, 1100VA
Contact resistance
50mΩ
Coil power consumption
0.9W
Leads
connectors
Leads dimensions
4.8x0.5mm
Operating temperature
-25...40°C
Related items
PT08-0, PTF08A-E, PTFZ-08-E
Dimensions
Gross weight34.91 g
Certificates
See other products in this category: Industrial Electromagnetic Relays OMRON,
See other products from this series.:
*
LY2 24VDC
1243 in TME stock
Net price for quantities from 1 pcs - 7.67 USDGross price for quantities from 1 pcs - 7.67 USD
Net price for quantities from 5 pcs - 6.00 USDGross price for quantities from 5 pcs - 6.00 USD
Net price for quantities from 25 pcs - 5.82 USDGross price for quantities from 25 pcs - 5.82 USD
Net price for quantities from 100 pcs - 5.68 USDGross price for quantities from 100 pcs - 5.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 500 pcs