+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

LY4 24VDC

Relay: electromagnetic; Ucoil: 24VDC; 4PDT; Icontacts max: 10A


Manufacturer: OMRON

Manufacturer part number:
LY4 24VDC
TME Symbol:
LY4-24DC

Specification

Manufacturer
OMRON
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
4PDT
Contact current max.
10A
AC contacts rating @R
10A / 110V AC
DC contacts rating @R
10A / 24V DC
Switched voltage
max. 125V DC, max. 250V AC
Relay variant
industrial
Mounting
socket
Manufacturer series
LY4
Body dimensions
28x41.5x36mm
Coil resistance
350Ω
Mechanical durability
100000000 cycles
Operate time
25ms
Release time
25ms
Switching capacity
240W, 1100VA
Contact resistance
50mΩ
Coil power consumption
1.5W
Leads
connectors
Leads dimensions
4.8x0.5mm
Operating temperature
-25...40°C
Related items
PTF14A-E
Dimensions
Gross weight67.3 g
Certificates
See other products in this category: Industrial Electromagnetic Relays OMRON,
See other products from this series.:
*
LY4 24VDC
1331 in TME stock
Net price for quantities from 1 pcs - 12.63 USDGross price for quantities from 1 pcs - 12.63 USD
Net price for quantities from 5 pcs - 11.94 USDGross price for quantities from 5 pcs - 11.94 USD
Net price for quantities from 20 pcs - 10.92 USDGross price for quantities from 20 pcs - 10.92 USD
Net price for quantities from 100 pcs - 10.24 USDGross price for quantities from 100 pcs - 10.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 200 pcs