+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IPIXEL LED | |
Type of diode | power LED | |
LED colour | RGB | |
LED version | STAR | |
Viewing angle | 140° | |
Wavelength | 467nm, 523nm, 622nm | |
Power | 3W | |
Dimensions | Ø22.5mm | |
LED lens | transparent | |
Shape | round | |
Luminosity of red colour | 64lm | |
Operating voltage | 2.2...2.6/3.2...3.8/3.2...3.8V DC | |
Luminosity of green colour | 68lm | |
Luminosity of blue colour | 10lm |