+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CSM110000R0711

E-type socket; 250VAC; 16A; for DIN rail mounting


Manufacturer: ABB

Manufacturer part number:
2CSM110000R0711
TME Symbol:
M1174

Specification

Manufacturer
ABB
Type of installation accessories
E-type socket
Rated voltage
250V AC
Current rating
16A
Mounting
for DIN rail mounting
Operating temperature
-25...35°C
Gross weight89.48 g
Certificates
EAN code8012542006602
See other products in this category: Installation accessories ABB,
*
2CSM110000R0711
318 in TME stock
Net price for quantities from 1 pcs - 15.38 USDGross price for quantities from 1 pcs - 15.38 USD
Net price for quantities from 20 pcs - 11.91 USDGross price for quantities from 20 pcs - 11.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs