+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EATON ELECTRIC | |
Type of enclosure | for remote controller | |
Switch standard | 22mm | |
IP rating | IP67 | |
Dimension X | 80mm | |
Dimension Y | 106.5mm | |
Dimension Z | 56mm | |
Body colour | black | |
Cover colour | grey | |
Mounting | flush mounting | |
Number of holes | 2 | |
Panel cutout diameter | 22mm | |
Operating temperature | -25...70°C | |
Gland thread | M20, M25 | |
Trade name | punched enclosure | |
Application | control cassette |