+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1069311

Connector: M23; plug; PIN: 12; female; crimped; straight; M23 PRO; 8A


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1069311

Alternative designations: M23-12S2N8A8003

TME Symbol:
M23-12S2N8A8003

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
M23
Connector
plug
Number of pins
12
Kind of connector
female
Electrical mounting
crimped
Spatial orientation
straight
Manufacturer series
M23 PRO
Current rating
8A
Rated voltage
0.15kV
Polarisation
N
Gasket material
FKM
Gross weight117.28 g
Certificates
EAN code4055626760216
See other products in this category: M23 connectors PHOENIX CONTACT,
See other products from this series.:
*
1069311
0 in TME stock
Net price for quantities from 1 pcs - 23.77 USDGross price for quantities from 1 pcs - 23.77 USD
Net price for quantities from 5 pcs - 21.13 USDGross price for quantities from 5 pcs - 21.13 USD
Net price for quantities from 20 pcs - 18.49 USDGross price for quantities from 20 pcs - 18.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.