+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M2D068CF0207

Motor: AC; 3-phase; 2600rpm; P: 57W; 380VAC; 170mA; IP44; P: 90W


Manufacturer: EBM-PAPST

Manufacturer part number:
M2D068CF0207
TME Symbol:
M2D068-CF02-07

Specification

Manufacturer
EBM-PAPST
Type of motor
AC
Kind of motor
3-phase
Nominal rotational speed
2600rpm
Power
57W
Current consumption
170mA
IP rating
IP44
Power consumption
90W
Motors features
clockwise rotation
Electrical connection
wires
Insulation class
B
Lead length
0.9m
Body dimensions
Ø92x72mm
Supply voltage
  • 380V AC
Gross weight1.7496 kg
Certificates
See other products in this category: AC Motors EBM-PAPST,
*
M2D068CF0207
1 in TME stock
Net price for quantities from 1 pcs - 229.85 USDGross price for quantities from 1 pcs - 229.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.