+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M4Q045-BD01-75

Motor: AC; 1-phase; 1300rpm; P: 5W; 230VAC; 190mA; -30÷40°C; IP20


Manufacturer: EBM-PAPST

Manufacturer part number:
M4Q045-BD01-75
TME Symbol:
M4Q045-BD01-75

Specification

Manufacturer
EBM-PAPST
Type of motor
AC
Kind of motor
1-phase
Nominal rotational speed
1300rpm
Power
5W
Current consumption
190mA
Operating temperature
-30...40°C
IP rating
IP20
Power consumption
29W
Electrical connection
wires
Insulation class
B
Lead length
0.45m
Supply voltage
  • 230V AC
Motors features
  • counterclockwise rotation
  • impedance protection
Gross weight905 g
Certificates

WATCH VIDEO

See other products in this category: AC Motors EBM-PAPST,
*
M4Q045-BD01-75
29 in TME stock
Net price for quantities from 1 pcs - 20.24 USDGross price for quantities from 1 pcs - 20.24 USD
Net price for quantities from 3 pcs - 18.93 USDGross price for quantities from 3 pcs - 18.93 USD
Net price for quantities from 10 pcs - 16.97 USDGross price for quantities from 10 pcs - 16.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.