+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M4Q045-CA03-51

Motor: AC; 1-phase; 1300rpm; P: 10W; 230VAC; 250mA; -30÷40°C; IP42


Manufacturer: EBM-PAPST

Manufacturer part number:
M4Q045-CA03-51

Alternative designations: M4Q045-CA03-51/A85

TME Symbol:
M4Q045-CA03-51

Specification

Manufacturer
EBM-PAPST
Type of motor
AC
Kind of motor
1-phase
Nominal rotational speed
1300rpm
Power
10W
Current consumption
250mA
Operating temperature
-30...40°C
IP rating
IP42
Power consumption
36W
Electrical connection
wires
Insulation class
B
Lead length
0.45m
Supply voltage
  • 230V AC
Motors features
  • counterclockwise rotation
  • impedance protection
Gross weight1.1339 kg
Certificates

WATCH VIDEO

See other products in this category: AC Motors EBM-PAPST,
*
M4Q045-CA03-51
39 in TME stock
Net price for quantities from 1 pcs - 32.35 USDGross price for quantities from 1 pcs - 32.35 USD
Net price for quantities from 3 pcs - 30.27 USDGross price for quantities from 3 pcs - 30.27 USD
Net price for quantities from 10 pcs - 27.14 USDGross price for quantities from 10 pcs - 27.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.