+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M4Q045-CF01-75

Motor: AC; 1-phase; 1300rpm; P: 16W; 230VAC; 420mA; -30÷40°C; IP20


Manufacturer: EBM-PAPST

Manufacturer part number:
M4Q045-CF01-75
TME Symbol:
M4Q045-CF01-75

Specification

Manufacturer
EBM-PAPST
Type of motor
AC
Kind of motor
1-phase
Nominal rotational speed
1300rpm
Power
16W
Current consumption
420mA
Operating temperature
-30...40°C
IP rating
IP20
Power consumption
60W
Electrical connection
wires
Insulation class
B
Lead length
0.45m
Supply voltage
  • 230V AC
Motors features
  • counterclockwise rotation
  • thermal protection
Gross weight1.3647 kg
Certificates

WATCH VIDEO

See other products in this category: AC Motors EBM-PAPST,
*
M4Q045-CF01-75
121 in TME stock
Net price for quantities from 1 pcs - 23.53 USDGross price for quantities from 1 pcs - 23.53 USD
Net price for quantities from 3 pcs - 22.01 USDGross price for quantities from 3 pcs - 22.01 USD
Net price for quantities from 10 pcs - 19.68 USDGross price for quantities from 10 pcs - 19.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.