+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M4Q045-EA01-01

Motor: AC; 1-phase; 1550rpm; P: 26W; 230VAC; 550mA; -30÷40°C; IP42

Manufacturer: EBM-PAPST

Manufacturer part number:
M4Q045-EA01-01

Alternative designations: M4Q045-EA01-01/A08

TME Symbol:
M4Q045-EA01-01

Specification

Manufacturer
EBM-PAPST
Type of motor
AC
Kind of motor
1-phase
Nominal rotational speed
1550rpm
Power
26W
Current consumption
550mA
Operating temperature
-30...40°C
IP rating
IP42
Power consumption
80W
Electrical connection
wires
Insulation class
B
Lead length
0.45m
Supply voltage
  • 230V AC
Motors features
  • counterclockwise rotation
  • impedance protection
Gross weight1.9297 kg
Certificates

WATCH VIDEO

See other products in this category: AC Motors EBM-PAPST,
*
M4Q045-EA01-01
38 in TME stock
Net price for quantities from 1 pcs - 56.23 USDGross price for quantities from 1 pcs - 56.23 USD
Net price for quantities from 3 pcs - 52.60 USDGross price for quantities from 3 pcs - 52.60 USD
Net price for quantities from 10 pcs - 47.11 USDGross price for quantities from 10 pcs - 47.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.