+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL LTW | |
Type of connector | M5 | |
Connector | plug | |
Kind of connector | male | |
Electrical mounting | cables | |
Mechanical mounting | for cable | |
Number of pins | 4 | |
Current rating | 1A | |
Spatial orientation | straight | |
Rated voltage | 60V | |
Cable length | 1m | |
Contact plating | gold-plated | |
Wire size | 26AWG |