+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M5-150BK025

Cable with crimped terminals; H07V-K; 1.5mm2; black; ring; 0.25m


Manufacturer: CHEVAL

Manufacturer part number:
M5-150BK025
TME Symbol:
M5-150BK025

Specification

Manufacturer
CHEVAL
Type of connection cable
cable with crimped terminals
Kind of cable
H07V-K
Core section
1.5mm2
Insulation colour
black
Kind of terminal
ring
Cable length
0.25m
Connector variant
non-insulated
Hole for screw
M5
Cable/adapter structure
  • cables
  • terminal
Gross weight6.5 g
Certificates
See other products in this category: Cables with Crimped Terminals CHEVAL,
*
M5-150BK025
60 in TME stock
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 20 pcs - 0.92 USDGross price for quantities from 20 pcs - 0.92 USD
Net price for quantities from 50 pcs - 0.77 USDGross price for quantities from 50 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 200 pcs - 0.62 USDGross price for quantities from 200 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.