+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CHEVAL
Manufacturer | CHEVAL | |
Type of connection cable | cable with crimped terminals | |
Kind of cable | H07V-K | |
Core section | 2.5mm2 | |
Insulation colour | black | |
Kind of terminal | ring | |
Cable length | 0.25m | |
Connector variant | non-insulated | |
Hole for screw | M5 |