+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of potentiometer | mounting | |
Resistance | 2kΩ | |
Kind of potentiometer | multiturn | |
Power | 0.5W | |
Tolerance | ±10% | |
Mounting | THT | |
Track material | cermet | |
Operating temperature | -55...125°C | |
Temperature coefficient | 100ppm/°C | |
Body dimensions | 9.52x9.52x4.83mm | |
Quantity in set/package | 200pcs. |