+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M/S2

Sound suppression silencer; max.10bar; Thread: BSP 1/4"; outside

Manufacturer: NORGREN HERION

Manufacturer part number:
M/S2
TME Symbol:
M/S2

Specification

Manufacturer
NORGREN HERION
Type of pneumatic accessories
sound suppression silencer
Operating pressure
max. 10bar
Thread
BSP 1/4"
Kind of thread
outside
Noise reduction
84dB
Material
plastic
Body dimensions
Ø15.5x42.5mm
Operating temperature
-20...80°C
Gross weight3.443 g
See other products in this category: Air Equipment NORGREN HERION,
*
M/S2
12 in TME stock
Net price for quantities from 1 pcs - 8.26 USDGross price for quantities from 1 pcs - 8.26 USD
Net price for quantities from 5 pcs - 7.67 USDGross price for quantities from 5 pcs - 7.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs