+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M/S3

Sound suppression silencer; max.10bar; Thread: BSP 3/8"; outside


Manufacturer: NORGREN HERION

Manufacturer part number:
M/S3
TME Symbol:
M/S3

Specification

Manufacturer
NORGREN HERION
Type of pneumatic accessories
sound suppression silencer
Operating pressure
max. 10bar
Thread
BSP 3/8"
Kind of thread
outside
Noise reduction
81dB
Material
plastic
Body dimensions
Ø18.5x67.5mm
Operating temperature
-20...80°C
Gross weight10.55 g
See other products in this category: Air Equipment NORGREN HERION,
*
M/S3
0 in TME stock
Net price for quantities from 1 pcs - 18.94 USDGross price for quantities from 1 pcs - 18.94 USD
Net price for quantities from 4 pcs - 17.59 USDGross price for quantities from 4 pcs - 17.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.