+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MA-DA2-06-W

Holder; 10kg; 17÷32"; white; 75x75mm,100x100mm; monitor x2

NEW

Manufacturer: GEMBIRD

Manufacturer part number:
MA-DA2-06-W
TME Symbol:
MA-DA2-06-W

Specification

Manufacturer
GEMBIRD
Type of PC accessories
holder
Force
10kg
Size
17...32"
Colour
white
Standard VESA
75x75mm, 100x100mm
Material
aluminium, plastic, steel
Application
monitor x2
Version
adjustable, tiltable, twistable
Gross weight3.4 kg
Certificates
EAN code8716309135450
See other products in this category: Stands and Holders GEMBIRD,
*
MA-DA2-06-W
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 46.34 USDGross price for quantities from 1 pcs - 46.34 USD
Net price for quantities from 3 pcs - 40.52 USDGross price for quantities from 3 pcs - 40.52 USD