+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

930317801

Crocodile clip; 15A; 60VDC; red; Grip capac: max.4mm; MA 1


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
930317801
TME Symbol:
MA1RT

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
crocodile clip
Current rating
15A
Rated voltage
60V DC
Colour
red
Grip capacity
max. 4mm
Socket size
2mm
Manufacturer series
MA 1
Engineering PN
930317801
Dimensions
Gross weight1.967 g
Certificates
See other products in this category: 2mm Crocodile Clips HIRSCHMANN T&M,
See other products from this series.:
*
930317801
1530 in TME stock
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 5 pcs - 1.69 USDGross price for quantities from 5 pcs - 1.69 USD
Net price for quantities from 25 pcs - 1.52 USDGross price for quantities from 25 pcs - 1.52 USD
Net price for quantities from 100 pcs - 1.34 USDGross price for quantities from 100 pcs - 1.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs