+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

973584101

Crocodile clip; 8A; 60VDC; 30VAC; red; Overall len: 41.5mm; MA 1 S


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
973584101
TME Symbol:
MA1SRT

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
crocodile clip
Current rating
8A
Rated voltage
30V AC/60V DC
Colour
red
Overall length
41.5mm
Grip capacity
max. 4mm
Contact plating
tinned
Contact material
bronze
Socket size
2mm
Manufacturer series
MA 1 S
Operating temperature
-25...100°C
Dimensions
Gross weight25 g
See other products in this category: 2mm Crocodile Clips HIRSCHMANN T&M,
See other products from this series.:
*
973584101
0 in TME stock
Net price for quantities from 1 pcs - 2.49 USDGross price for quantities from 1 pcs - 2.49 USD
Net price for quantities from 10 pcs - 2.24 USDGross price for quantities from 10 pcs - 2.24 USD
Net price for quantities from 25 pcs - 2.05 USDGross price for quantities from 25 pcs - 2.05 USD
Net price for quantities from 50 pcs - 1.87 USDGross price for quantities from 50 pcs - 1.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.