+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MA501-230V-CE

Ammeter; digital,mounting; I AC: 0÷5kA; True RMS; on panel; LCD

Manufacturer: SELEC

Manufacturer part number:
MA501-230V-CE
TME Symbol:
MA501-230V-CE

Specification

Manufacturer
SELEC
Type of meter
ammeter
Kind of meter
digital, mounting
AC current measuring range
0...5kA
True effective value measurement
True RMS
Mounting
on panel
Measurement
AC current
Kind of network
single-phase
Kind of display used
LCD
Display parameters
4 digit
Sampling
3x/s
Input current
50mA/5A
Maximum current
6.2A
Operating frequency
50...60Hz
Operating temperature
-10...55°C
Dimensions (W x H x D)
52x52x72mm
Kind of measurement
indirect with 5A current transformer
Measurement accuracy
±0.5%
Bargraph
yes
Supply voltage
  • 230V AC
Gross weight116.7 g

WATCH VIDEO

See other products in this category: Ammeters SELEC,
*
MA501-230V-CE
34 in TME stock
Net price for quantities from 1 pcs - 29.76 USDGross price for quantities from 1 pcs - 29.76 USD
Net price for quantities from 3 pcs - 27.19 USDGross price for quantities from 3 pcs - 27.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs