+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89601201

Pole mounting kit; stainless steel; 65mm; for enclosures

Manufacturer: SPELSBERG

Manufacturer part number:
89601201
TME Symbol:
MABF-65-3

Specification

Manufacturer
SPELSBERG
Type of enclosures accessories
pole mounting kit
Material
stainless steel
Length
65mm
Application
for enclosures
Application - series/manufacturer
Abox 250, Abox 350, Abox Pro 250, Abox Pro 350
Gross weight148.8 g
Certificates
EAN code4013902681426
See other products in this category: Enclosures - Holders SPELSBERG,
*
89601201
0 in TME stock
Net price for quantities from 1 set - 35.32 USDGross price for quantities from 1 set - 35.32 USD
Net price for quantities from 5 set - 33.12 USDGross price for quantities from 5 set - 33.12 USD
Net price for quantities from 10 set - 30.90 USDGross price for quantities from 10 set - 30.90 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.