+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAHC0001ZXJ

Fuse holder; 29mm; 60A; Leads: cables; 32V


Manufacturer: LITTELFUSE

Manufacturer part number:
MAHC0001ZXJ
TME Symbol:
MAHC0001ZXJ

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
29mm
Maximum current
60A
Leads
cables
Rated voltage
32V
Fuse accessories application
automotive fuses
Gross weight123 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
MAHC0001ZXJ
1 in TME stock
Net price for quantities from 1 pcs - 22.52 USDGross price for quantities from 1 pcs - 22.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs