+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

934160101

Test lead; 60VDC; 3A; with 4mm axial socket; Len: 1m; red

Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
934160101
TME Symbol:
MAL4-0.64/100RT

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
test lead
Rated voltage
60V DC
Current rating
3A
Connector variant
with 4mm axial socket
Cable length
1m
Colour
red
Wire cross-section
0.25mm2
Operating temperature
-15...70°C
Max. contact resistance:
70mΩ
Wire insulation material
PVC
Engineering PN
934160101
Test lead configuration
  • banana plug with axial socket 4mm
  • socket 0,64mm
Dimensions
Gross weight11.8 g
Certificates
See other products in this category: Single Test Leads HIRSCHMANN T&M,
*
934160101
36 in TME stock
Net price for quantities from 1 pcs - 6.58 USDGross price for quantities from 1 pcs - 6.58 USD
Net price for quantities from 3 pcs - 6.29 USDGross price for quantities from 3 pcs - 6.29 USD
Net price for quantities from 10 pcs - 5.69 USDGross price for quantities from 10 pcs - 5.69 USD
Net price for quantities from 30 pcs - 5.49 USDGross price for quantities from 30 pcs - 5.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs