+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAT9841528 3M

Cable: servo drive; 3m; Standard: Siemens; chainflex; harnessed

Manufacturer: IGUS

Manufacturer part number:
MAT9841528 3M
TME Symbol:
MAT9841528-3M

Specification

Manufacturer
IGUS
Type of connection cable
servo drive
Cable length
3m
Standard
Siemens
Manufacturer series
chainflex
Version
harnessed
Application
flexible connections
Engineering PN
6FX2002-2EQ14, 6FX3002-2EQ14, 6FX5002-2EQ14, 6FX8002-2EQ14
Kind of cable
signal
Wire insulation material
PUR
Gross weight597.8 g
Certificates
See other products in this category: Servo cables IGUS,
See other products from this series.:
*
MAT9841528 3M
1 in TME stock
Net price for quantities from 1 pcs - 156.46 USDGross price for quantities from 1 pcs - 156.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts