+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-94279

Cable tie; L: 681mm; W: 7.9mm; acid resistant steel; 1115N; MBT


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-94279
TME Symbol:
MBT27H316SSNAL1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
681mm
Tie width
7.9mm
Tie material
acid resistant steel
Tie strength
1115N
Version
with ball lock
Bundle diameter
203mm
Manufacturer series
MBT
Related items
KST-STG200, MK9SST
Operating temperature
-80...538°C
Gross weight13.7 g
Certificates
EAN code5022660020698
See other products in this category: Cable Ties – Metal HELLERMANNTYTON,
See other products from this series.:
*
111-94279
106 in TME stock
Net price for quantities from 10 pcs - 2.49 USDGross price for quantities from 10 pcs - 2.49 USD
Net price for quantities from 100 pcs - 2.30 USDGross price for quantities from 100 pcs - 2.30 USD
Net price for quantities from 500 pcs - 2.17 USDGross price for quantities from 500 pcs - 2.17 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 50 pcs