+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC-9B 24VDC 1A1B

Contactor: 3-pole; NO x3; Auxiliary contacts: NO + NC; 24VDC; 9A


Manufacturer: LS ELECTRIC

Manufacturer part number:
MC-9B 24VDC 1A1B
TME Symbol:
MC-9B-24VDC

Specification

Manufacturer
LS ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NO + NC
Control voltage
24V DC
Max. operating current
9A
Mounting
for DIN rail mounting, on panel
Manufacturer series
METASOL
Leads
screw terminals
Width
45mm
Height
73.5mm
IP rating
IP20
Max motor power
4kW
Operating temperature
-5...60°C
Gross weight455.2 g
Certificates
EAN code8809512815056
See other products in this category: Contactors - Main modules LS ELECTRIC,
See other products from this series.:
*
MC-9B 24VDC 1A1B
37 in TME stock
Net price for quantities from 1 pcs - 28.91 USDGross price for quantities from 1 pcs - 28.91 USD
Net price for quantities from 5 pcs - 26.65 USDGross price for quantities from 5 pcs - 26.65 USD
Net price for quantities from 10 pcs - 24.23 USDGross price for quantities from 10 pcs - 24.23 USD
Net price for quantities from 25 pcs - 22.61 USDGross price for quantities from 25 pcs - 22.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.