+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1803578

Connector: pluggable terminal block; plug; female; 8A; 160V; green


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1803578

Alternative designations: MC 1,5/ 2-ST-3,81

TME Symbol:
MC1.5/2-ST-3.81

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
8A
Rated voltage
0.16kV
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
cage clamp, screw terminal
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
28AWG...16AWG
Connector pinout layout
1x2
Wire cross-section
0.14...1.5mm2
Contacts pitch
3.81mm
Number of ways
2
Locking system
friction lock
Conform to the norm
CSA UL VDE
Number of terminals
2
Gross weight1.48 g
Certificates
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
*
1803578
1279 in TME stock
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 10 pcs - 2.09 USDGross price for quantities from 10 pcs - 2.09 USD
Net price for quantities from 100 pcs - 1.90 USDGross price for quantities from 100 pcs - 1.90 USD
Net price for quantities from 250 pcs - 1.75 USDGross price for quantities from 250 pcs - 1.75 USD
Net price for quantities from 1000 pcs - 1.47 USDGross price for quantities from 1000 pcs - 1.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 250 pcs