+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | ||
Type of integrated circuit | operational amplifier | ||
Bandwidth | 14kHz | ||
Number of channels | 2 | ||
Operating voltage | 1.4...6V | ||
Mounting | SMT | ||
Case | MSOP8 | ||
Operating temperature | -40...125°C | ||
Slew rate | 3mV/μs | ||
Integrated circuit features | rail-to-rail | ||
Input offset voltage | 3mV | ||
Input bias current | 1pA | ||
Input offset current | 1pA |