+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRIC
Alternative designations: 088527
Manufacturer | EATON ELECTRIC | |
Type of automation module | pressure switch | |
Controlled parameter | pressure | |
Kind of output 1 | SPDT | |
Regulation for output 1 | ON-OFF with hysteresis | |
Output 1 electrical parameters | 230V AC / 15A | |
Operating temperature | -25...70°C | |
IP rating | IP65 | |
Manufacturer series | MCS | |
Mounting | R 1/4" | |
Operating pressure | max. 15bar | |
Body dimensions | 60x96x110mm | |
Electrical connection | M20, screw terminals |