+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7140

Meter: power analyzer; Display: LCD TFT 4,3"; 214x115x300mm; 30A

Manufacturer: MICROTEST

Manufacturer part number:
7140
TME Symbol:
MCT-7140

Specification

Manufacturer
MICROTEST
Type of meter
power analyzer
Kind of display used
LCD TFT 4,3"
Dimensions
214x115x300mm
Measurement
AC current, AC voltage, apparent power, crest factor, DC current, DC voltage, Displacement Power Factor (DPF), frequency, harmonics, maximum current ratio (MCR), peak current, peak voltage, phase angle θ, power, power factor, reactive power
Maximum current
30A
Max. voltage
800V
True effective value measurement
True RMS
Frequency
200mHz...100kHz
Power consumption
30VA
Sampling
500ksps
Display resolution
480x800
Accuracy
0.05%
Operating temperature
13...40°C
Interface
  • I/O Port
  • LAN
  • RS232
  • USB device
  • USB Host
Supply voltage
  • 100...240V AC
Measuring instrument features
  • extended harmonics measurements
  • harmonic analyser mode
  • up to 100th harmonic
  • waveform trend chart function
Gross weight2.9 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power Meters and Analyzers MICROTEST,
*
7140
0 in TME stock
Net price for quantities from 1 pcs - 2 422.76 USDGross price for quantities from 1 pcs - 2 422.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.