+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F420005

Test acces: test adapter; 40VDC; 10÷40°C; 145x102x46mm; 30MHz


Manufacturer: MICROTEST

Manufacturer part number:
F420005
TME Symbol:
MCT-F420005

Specification

Manufacturer
MICROTEST
Type of test accessories
test adapter
Max. voltage
40V DC
Operating temperature
10...40°C
Dimensions
145x102x46mm
Measuring instruments application
for testing power components
Related items
MCT-6632-10, MCT-6632-10S, MCT-6632-20, MCT-6632-20S, MCT-6632-30, MCT-6632-30S, MCT-6632-50, MCT-6632-50S, MCT-6632-01, MCT-6632-01S, MCT-6632-03, MCT-6632-03S, MCT-6632-05, MCT-6632-05S
Test accessories features
for bias test
Pulse frequency DC mode
30MHz
Test current
100mA
Gross weight400 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Electrical Safety Testers MICROTEST,
*
F420005
0 in TME stock
Net price for quantities from 1 pcs - 1 110.00 USDGross price for quantities from 1 pcs - 1 110.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.