+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1843622

Connector: pluggable terminal block; socket; male; 8A; 160V; PIN: 4


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1843622

Alternative designations: MCV 1,5/ 4-G-3,5

TME Symbol:
MCV1.5/4-G-3.5

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Current rating
8A
Rated voltage
0.16kV
Number of pins
4
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
PBT
Connector pinout layout
1x4
Contacts pitch
3.5mm
Number of ways
4
Locking system
friction lock
Conform to the norm
CSA UL VDE
Gross weight1.019 g
Certificates
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
*
1843622
0 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.63 USDGross price for quantities from 50 pcs - 0.63 USD
Net price for quantities from 250 pcs - 0.55 USDGross price for quantities from 250 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 250 pcs