+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCX-01

Connector: MCX; plug; male; angled 90°; 50Ω; RG174,RG188,RG316


Manufacturer: NINIGI

Manufacturer part number:
MCX-01
TME Symbol:
MCX-01

Specification

Manufacturer
NINIGI
Type of connector
MCX
Connector
plug
Kind of connector
male
Spatial orientation
angled 90°
Wave impedance
50Ω
Kind of cable
RG174, RG188, RG316
Electrical mounting
crimped, soldering
Mechanical mounting
for cable
Contact plating
gold-plated
Max. contact resistance:
5mΩ
Rated voltage
170V
Gross weight1.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MCX, MMCX connectors NINIGI,
*
MCX-01
1961 in TME stock
Net price for quantities from 1 pcs - 3.61 USDGross price for quantities from 1 pcs - 3.61 USD
Net price for quantities from 10 pcs - 3.06 USDGross price for quantities from 10 pcs - 3.06 USD
Net price for quantities from 50 pcs - 2.28 USDGross price for quantities from 50 pcs - 2.28 USD
Net price for quantities from 200 pcs - 1.81 USDGross price for quantities from 200 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcs