+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCX-02

Connector: MCX; plug; male; straight; 50Ω; RG174,RG188,RG316


Manufacturer: NINIGI

Manufacturer part number:
MCX-02
TME Symbol:
MCX-02

Specification

Manufacturer
NINIGI
Type of connector
MCX
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Kind of cable
RG174, RG188, RG316
Electrical mounting
crimped
Mechanical mounting
for cable
Contact plating
gold-plated
Max. contact resistance:
5mΩ
Rated voltage
170V
Gross weight1.051 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MCX, MMCX connectors NINIGI,
*
MCX-02
980 in TME stock
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.22 USD
Net price for quantities from 50 pcs - 1.66 USDGross price for quantities from 50 pcs - 1.66 USD
Net price for quantities from 200 pcs - 1.50 USDGross price for quantities from 200 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsBag = 100 pcsBag = 1 000 pcs