+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MD-60SV

Connector: DIN mini; socket; PIN: 6; THT; on PCBs; straight; 100V; 1A

Manufacturer: Same Sky®

Manufacturer part number:
MD-60SV
TME Symbol:
MD60SV

Specification

Manufacturer
Same Sky®
Type of connector
DIN mini
Connector
socket
Number of pins
6
Electrical mounting
THT
Mechanical mounting
on PCBs
Spatial orientation
straight
Rated voltage
100V
Current rating
1A
Gross weight1.65 g
See other products in this category: Mini DIN connectors Same Sky®,
*
MD-60SV
1500 in TME stock
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 5 pcs - 1.96 USDGross price for quantities from 5 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.87 USDGross price for quantities from 10 pcs - 1.87 USD
Net price for quantities from 25 pcs - 1.74 USDGross price for quantities from 25 pcs - 1.74 USD
Net price for quantities from 50 pcs - 1.64 USDGross price for quantities from 50 pcs - 1.64 USD
Net price for quantities from 69 pcs - 1.58 USDGross price for quantities from 69 pcs - 1.58 USD
Net price for quantities from 100 pcs - 1.51 USDGross price for quantities from 100 pcs - 1.51 USD
Net price for quantities from 250 pcs - 1.39 USDGross price for quantities from 250 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcsCardboard = 1 500 pcs