+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VG05006

Connector: DIN mini; socket; female; PIN: 9; THT; angled 90°

Manufacturer: VANGUARD

Manufacturer part number:
VG05006
TME Symbol:
MDC-209

Specification

Manufacturer
VANGUARD
Type of connector
DIN mini
Connector
socket
Kind of connector
female
Number of pins
9
Electrical mounting
THT
Spatial orientation
angled 90°
Gross weight2.6 g
Certificates
See other products in this category: Mini DIN connectors VANGUARD,
*
VG05006
473 in TME stock
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 5 pcs - 0.54 USDGross price for quantities from 5 pcs - 0.54 USD
Net price for quantities from 20 pcs - 0.40 USDGross price for quantities from 20 pcs - 0.40 USD
Net price for quantities from 90 pcs - 0.32 USDGross price for quantities from 90 pcs - 0.32 USD
Net price for quantities from 450 pcs - 0.24 USDGross price for quantities from 450 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 90 pcs