+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDL-200-24

Power supply: switching; LED,power supply; 200W; IP67; 93%; 8.34A

Manufacturer: FOSE

Manufacturer part number:
MDL-200-24
TME Symbol:
MDL-200-24

Specification

Manufacturer
FOSE
Type of power supply
switching
Application
LED, power supply
Kind of power supply
LED
Power
0.2kW
IP rating
IP67
Body dimensions
363x36x22.7mm
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Additional functions
active PFC
Efficiency
93%
Input voltage
100...264V
Maximum output current
8.34A
Gross weight713 g
See other products in this category: LED Power Supplies FOSE,
*
MDL-200-24
5 in TME stock
Net price for quantities from 1 pcs - 62.59 USDGross price for quantities from 1 pcs - 62.59 USD
Net price for quantities from 5 pcs - 59.11 USDGross price for quantities from 5 pcs - 59.11 USD
Net price for quantities from 10 pcs - 55.63 USDGross price for quantities from 10 pcs - 55.63 USD
Net price for quantities from 20 pcs - 52.15 USDGross price for quantities from 20 pcs - 52.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.