+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1051-06

Ruler; L: 500mm; Width: 20mm

Manufacturer: MEDID

Manufacturer part number:
1051-06
TME Symbol:
MED.1051-06

Specification

Manufacturer
MEDID
Type of tool
ruler
Length
0.5m
Width
20mm
Material
stainless steel
Gross weight48.64 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
1051-06
23 in TME stock
Net price for quantities from 1 pcs - 5.79 USDGross price for quantities from 1 pcs - 5.79 USD
Net price for quantities from 5 pcs - 5.38 USDGross price for quantities from 5 pcs - 5.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs