+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1056-02

Ruler; L: 500mm; Width: 30mm

Manufacturer: MEDID

Manufacturer part number:
1056-02
TME Symbol:
MED.1056-02

Specification

Manufacturer
MEDID
Type of tool
ruler
Length
0.5m
Width
30mm
Material
stainless steel
Gross weight112.7 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
1056-02
2 in TME stock
Net price for quantities from 1 pcs - 8.12 USDGross price for quantities from 1 pcs - 8.12 USD
Net price for quantities from 5 pcs - 7.54 USDGross price for quantities from 5 pcs - 7.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs